Part Details for DP30C2P-F/DIN by ABB Low Voltage Products and Systems
Overview of DP30C2P-F/DIN by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP30C2P-F/DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y1090
|
Newark | Ab Dp30C2Pf/Din Dp,30A,2P,24Vac, din |Abb DP30C2P-F/DIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1700 / $53.1900 | Buy Now |
DISTI #
71750908
|
RS | DP 30A 2P 24VAC DIN | ABB DP30C2P-F/DIN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.7200 / $92.4700 | RFQ |