Part Details for DP30C2P-F by ABB
Overview of DP30C2P-F by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP30C2P-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Contactor Definite Purpose 2 Pole Non-Reversing 24VAC Coil, 30A, Panel Mount DP Series | 26 |
|
$89.9900 | Buy Now |