Part Details for DP30C3P-1 by ABB Low Voltage Products and Systems
Overview of DP30C3P-1 by ABB Low Voltage Products and Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP30C3P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y1104
|
Newark | Ab Dp30C3P1 Dp Contr,30A,3P,120/60 |Abb DP30C3P-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1700 / $53.1900 | Buy Now |
DISTI #
70470448
|
RS | Contactors Definite Purpose 3 Pole 30A 120 VAC / 60 VDC DP Series | ABB DP30C3P-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$74.9600 / $83.2900 | Buy Now |
|
Onlinecomponents.com | ABB-MISC & BRAND LABEL - DEFINITE-PURPOSE CONTACTORS, 1 RoHS: Compliant |
16 In Stock |
|
$60.7100 / $78.1900 | Buy Now |
DISTI #
76471441
|
Verical | Electromechanical Relay 30A 3PST-NO Contactor Relay Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 15 |
|
$84.7080 / $101.6470 | Buy Now |
|
Master Electronics | ABB-MISC & BRAND LABEL - DEFINITE-PURPOSE CONTACTORS, 1 RoHS: Compliant |
16 In Stock |
|
$60.7100 / $78.1900 | Buy Now |
|
Neutron USA | Contactors Definite Purpose 3 Pole 30A 120 VAC / 60 VDC DP Series | 0 |
|
$193.4800 | Buy Now |