Part Details for DP30C3P-1BLSX by ABB Low Voltage Products and Systems
Overview of DP30C3P-1BLSX by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP30C3P-1BLSX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y1110
|
Newark | Ab Dp30C3P1Blsx Dp Simplex 3P 120 B |Abb DP30C3P-1BLSX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1700 / $53.1900 | Buy Now |
DISTI #
71750914
|
RS | DP SIMPLEX 3P 120 BOX BULK 25 | ABB DP30C3P-1BLSX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$64.1600 / $80.2000 | Buy Now |
|
Neutron USA | DP Contactor, 3-P N/O, 120VAC, 30A, Price per item | 2 |
|
$188.7400 | Buy Now |