DP4015N3M

Overview of DP4015N3M by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DP4015N3M by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # DP4015N3M-ND
DigiKey AC/DC DESKTOP ADAPTER 15V 40W Min Qty: 1 Lead time: 12 Weeks Container: Bag 18
In Stock
  • 1 $38.9600
  • 10 $29.3830
$29.3830 / $38.9600 Buy Now

CAD Models for DP4015N3M by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP4015N3M by Advanced Energy Industries Inc

DP4015N3M
Advanced Energy Industries Inc
-
-
Samacsys Manufacturer
Advanced Energy
Want to compare parts?
  1. DP4015N3M
    Advanced Energy Industries Inc
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP4015N3M by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP4015N3M by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of DP4015N3M would you like to use for your alert(s)?
  • Please alert me when DP4015N3M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP4015N3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP4015N3M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP4015N3M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP4015N3M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP4015N3M by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: