Part Details for DP40C2P-1/S by ABB Low Voltage Products and Systems
Overview of DP40C2P-1/S by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP40C2P-1/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y1131
|
Newark | Ab Dp40C2P1/S Dp,40A,2P,120Vac, scre |Abb DP40C2P-1/S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71750934
|
RS | DP 40A 2P 120VAC SCREW | ABB DP40C2P-1/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.2400 / $108.9500 | RFQ |