Part Details for DP4540-9RDB1G by Bel Fuse
Overview of DP4540-9RDB1G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP4540-9RDB1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP4540-9RDB1G
|
Avnet Americas | Module DC-DC 4-OUT 15V/15V/15V/15V 3.25A/3.25A/3.25A/3.25A 96W - Bulk (Alt: DP4540-9RDB1G) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$1,054.0000 / $1,317.5000 | Buy Now |
DISTI #
DP4540-9RDB1G
|
Avnet Americas | Module DC-DC 4-OUT 15V/15V/15V/15V 3.25A/3.25A/3.25A/3.25A 96W - Bulk (Alt: DP4540-9RDB1G) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$1,054.0000 / $1,317.5000 | Buy Now |