Part Details for DP606A-DC by Omega Engineering
Overview of DP606A-DC by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for DP606A-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4743
|
Newark | Panel Meter, 1/4 Din, 21Mm, 9-36Vdc, No. Of Digits/Alpha:4, Meter Function:Process, Rtd, Thermocouple, Meter Range:-, Digit Height:21Mm, Panel Cutout Height:92Mm, Panel Cutout Width:92Mm, Supply Voltage Min:9Vdc Rohs Compliant: Yes |Omega DP606A-DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$985.9900 | Buy Now |
DISTI #
DP606A-DC
|
Avnet Americas | UNIVERSAL 6/12 CHANNEL �, DIN PANEL METER - Bulk (Alt: DP606A-DC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$985.9935 | Buy Now |
DISTI #
75019345
|
RS | Panel Meters, Multichannel Meters | Omega Engineering DP606A-DC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$896.2600 / $995.8500 | RFQ |