There are no models available for this part yet.
Overview of DP7010G by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DP7010G by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DP7010G
|
Avnet Americas | Module DC-DC 1-OUT 0.7V to 5.5V 10A 55W 25-Pin SMT - Bulk (Alt: DP7010G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for DP7010G by Bel Fuse
Part Data Attributes for DP7010G by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for DP7010G
This table gives cross-reference parts and alternative options found for DP7010G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP7010G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP7010G-R200 | DC-DC Regulated Power Supply Module | Bel Fuse | DP7010G vs DP7010G-R200 |
DP7010G-R100 | DC-DC Regulated Power Supply Module, | Bel Fuse | DP7010G vs DP7010G-R100 |
Related Parts for DP7010G
-
DNR30US12Power Supply Modules
-
TNY277GNSwitching Regulator or Controllers
-
TMMBAT46FILMRectifier Diodes
-
LCMXO2-4000HC-4TG144IField Programmable Gate Arrays
-
DS14C238WMLine Driver or Receivers
-
DG309BDY-E3Multiplexers or Switches
-
DMN3024SFG-7Small Signal Field-Effect Transistors
-
LM9061MMOSFET Drivers
-
DRV10970PWPRMotion Control Electronics