Part Details for DP7120G-R100 by Bel Power Solutions
Overview of DP7120G-R100 by Bel Power Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
MP-64RJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 100ft | |
MP-5ERJ45UNNR-100 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNR-100 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Red 100ft |
Price & Stock for DP7120G-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7677
|
Newark | Power Supply, dp7120G-R100, 100Pcs Package |Bel Power Solutions DP7120G-R100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0900 / $30.6800 | Buy Now |
DISTI #
31AC8868
|
Newark | Power Supply, dp7120G-R100, 100Pcs Package |POWER ONE DP7120G-R100 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$37.1300 | Buy Now |
DISTI #
179-2574-1-ND
|
DigiKey | DC DC CONVERTER 0.7-5.5V Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1041 In Stock |
|
$32.6142 / $40.1900 | Buy Now |
DISTI #
784-DP7120G
|
Mouser Electronics | Non-Isolated DC/DC Converters DIGITAL POL 20A VERTICAL SMT RoHS: Compliant | 400 |
|
$32.1100 / $38.5600 | Buy Now |
DISTI #
75126475
|
RS | DC-DC Converter with Intelligent dPOL, 20A, DP7120G Series | Bel Power Solutions DP7120G-R100 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4500 | RFQ |
|
Onlinecomponents.com | Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 20A 25-Pin SMT T/R RoHS: Compliant |
300 In Stock |
|
$30.3700 / $34.3400 | Buy Now |
DISTI #
000000000006358836
|
Sager | Non-Isolated DC/DC Converters DIGITAL POL 20A VERTICAL SMT Min Qty: 10 | 0 |
|
$31.3300 / $37.0100 | Buy Now |
|
Master Electronics | Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 20A 25-Pin SMT T/R RoHS: Compliant |
300 In Stock |
|
$30.3700 / $34.3400 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converter, DIGITAL POL 20A VERTICAL SMT, Price per piece | 50 |
|
$121.8400 | Buy Now |
Part Details for DP7120G-R100
DP7120G-R100 CAD Models
DP7120G-R100 Part Data Attributes
|
DP7120G-R100
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DP7120G-R100
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-N25 | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 25 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 13.4 mm |