Part Details for DP7130G-R100 by Bel Power Solutions
Overview of DP7130G-R100 by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DP7130G-R100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2573-1-ND
|
DigiKey | DC DC CONVERTER 0.7-3.6V Min Qty: 1 Lead time: 40 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.4510 / $42.0200 | Buy Now |
DISTI #
784-DP7130G
|
Mouser Electronics | Non-Isolated DC/DC Converters DIGITAL POL 30A VERTICAL SMT RoHS: Compliant | 0 |
|
$40.0400 | Order Now |
DISTI #
75126476
|
RS | DC-DC Converter with Intelligent dPOL, 30A, DP7130G Series | Bel Power Solutions DP7130G-R100 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$42.9800 / $44.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.2900 / $93.6000 | Buy Now |
DISTI #
000000000006358837
|
Sager | Non-Isolated DC/DC Converters DIGITAL POL 30A VERTICAL SMT Min Qty: 10 | 0 |
|
$34.6700 / $40.9400 | Buy Now |
Part Details for DP7130G-R100
DP7130G-R100 CAD Models
DP7130G-R100 Part Data Attributes
|
DP7130G-R100
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
DP7130G-R100
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, PACKAGE-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-N25 | |
JESD-609 Code | e3/e4 | |
Length | 32 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 25 | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 14.7 mm |