Part Details for DP813 by RIGOL Technologies
Overview of DP813 by RIGOL Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_26394902
|
Arrow Electronics | Bench Power Supply 0V to 20V/0V to 8V Single-OUT 10A/20A 200W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2144 | Americas - 1 |
|
$659.0000 | Buy Now |
Part Details for DP813
DP813 CAD Models
DP813 Part Data Attributes:
|
DP813
RIGOL Technologies
Buy Now
|
Compare Parts:
DP813
RIGOL Technologies
|
Samacsys Manufacturer | RIGOL Technologies |