Datasheets
DP8311N by:

IC 0.1 A LATCH BASED PRPHL DRVR, PDIP20, PLASTIC, DIP-20, Peripheral Driver

Part Details for DP8311N by National Semiconductor Corporation

Overview of DP8311N by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for DP8311N

DP8311N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DP8311N Part Data Attributes

DP8311N National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DP8311N National Semiconductor Corporation IC 0.1 A LATCH BASED PRPHL DRVR, PDIP20, PLASTIC, DIP-20, Peripheral Driver
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Driver Number of Bits 8
Input Characteristics STANDARD
Interface IC Type LATCH BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Length 26.075 mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR
Output Current Flow Direction SINK
Output Current-Max 0.1 A
Output Peak Current Limit-Nom 0.1 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Turn-off Time 0.06 µs
Turn-on Time 0.1 µs
Width 7.62 mm

Alternate Parts for DP8311N

This table gives cross-reference parts and alternative options found for DP8311N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8311N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DP7311J IC 0.1 A LATCH BASED PRPHL DRVR, CDIP20, CERAMIC, DIP-20, Peripheral Driver National Semiconductor Corporation DP8311N vs DP7311J

DP8311N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP8311N by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP8311N by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DP8311N would you like to use for your alert(s)?
  • Please alert me when DP8311N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP8311N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP8311N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP8311N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP8311N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP8311N by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: