Part Details for DP83223AV by National Semiconductor Corporation
Overview of DP83223AV by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DP83223AV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DP83223AV-ND
|
DigiKey | TELECOM IC, ETHERNET TRANSCVR Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3570 In Stock |
|
$8.3000 | Buy Now |
|
Quest Components | TWISTER HIGH SPEED NETWORKING TRANSCEIVER DEVICE, PQCC28 | 685 |
|
$5.7753 / $10.6950 | Buy Now |
|
Quest Components | TWISTER HIGH SPEED NETWORKING TRANSCEIVER DEVICE, PQCC28 | 874 |
|
$5.6149 / $10.6950 | Buy Now |
|
Rochester Electronics | Telecom IC, Ethernet Transceiver, PQCC28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3570 |
|
$7.1300 / $8.3800 | Buy Now |
Part Details for DP83223AV
DP83223AV CAD Models
DP83223AV Part Data Attributes
|
DP83223AV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83223AV
National Semiconductor Corporation
IC,FIBER-OPTIC TRANSCEIVER,LDCC,28PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |