Part Details for DP83561HBE/EM by Texas Instruments
Overview of DP83561HBE/EM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83561HBE/EM | Texas Instruments | Space grade (QMLV-RHA) 10/100/1000 Ethernet PHY with SEFI monitoring suite 64-CFP 25 to 25 |
Price & Stock for DP83561HBE/EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DP83561HBE/EM-ND
|
DigiKey | IC TXRX FULL/HALF 1/1 64CFP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$4,500.0000 | Buy Now |
DISTI #
595-DP83561HBE/EM
|
Mouser Electronics | Ethernet ICs Space grade (QMLV-RHA) 10/100/1000 Ethernet PHY with SEFI monitoring suite 64-CFP 25 to 25 RoHS: Not Compliant | 0 |
|
$4,508.4600 | Order Now |
Part Details for DP83561HBE/EM
DP83561HBE/EM CAD Models
DP83561HBE/EM Part Data Attributes
|
DP83561HBE/EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83561HBE/EM
Texas Instruments
Space grade (QMLV-RHA) 10/100/1000 Ethernet PHY with SEFI monitoring suite 64-CFP 25 to 25
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FP-64 | |
Reach Compliance Code | compliant | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-CQFP-F64 | |
JESD-609 Code | e4 | |
Length | 10.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQFP | |
Package Equivalence Code | QFL64,.43SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Seated Height-Max | 3.53 mm | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 10.9 mm |
Alternate Parts for DP83561HBE/EM
This table gives cross-reference parts and alternative options found for DP83561HBE/EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83561HBE/EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADIN1100BCPZ | ADIN1100BCPZ | Analog Devices Inc | DP83561HBE/EM vs ADIN1100BCPZ |