-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10/100-Mbps Ethernet PHY transceiver with fiber & AUI support 80-QFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1501
|
Newark | Controller, Ethernet, 100Mbps, Qfp-80, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Controller Ic Case Style:Qfp, No. Of Pins:80Pins, Ic Interface Type:Mii, Sni, Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83843BVJE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$24.7000 / $27.5500 | Buy Now |
DISTI #
DP83843BVJE/NOPB-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 80QFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
642 In Stock |
|
$14.2936 / $15.6700 | Buy Now |
DISTI #
926-DP83843BVJE/NOPB
|
Mouser Electronics | Ethernet ICs 10/100-Mbps Ethernet PHY transceiver with fiber & AUI support 80-QFP 0 to 70 RoHS: Compliant | 60 |
|
$14.2900 / $15.6700 | Buy Now |
|
Ameya Holding Limited | DP83843BVJE/NOPB 物理层收发器, 支持IEEE 802.3标准, 4.75 → 5.25 V, 80针 PQFP封装 | 13238 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83843BVJE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83843BVJE/NOPB
Texas Instruments
10/100-Mbps Ethernet PHY transceiver with fiber & AUI support 80-QFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | ETHERNET | |
Clock Frequency-Max | 25 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ; BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 12.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for DP83843BVJE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83843BVJE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83843BVJE | IC 2 CHANNEL(S), 100M bps, LOCAL AREA NETWORK CONTROLLER, PQFP80, PLASTIC, QFP-80, Serial IO/Communication Controller | National Semiconductor Corporation | DP83843BVJE/NOPB vs DP83843BVJE |