-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver in a 40-pin QFN package 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2449
|
Newark | Ic, Ethernet Transceiver, Data Rate:100Mbps, Ethernet Type:10Base-T, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Llp, No. Of Pins:40Pins, Ic Interface Type:Mii, Rmii, Serial, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS DP83848KSQ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6900 / $3.2300 | Buy Now |
DISTI #
DP83848KSQ/NOPBCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8345 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
926-DP83848KSQ/NOPB
|
Mouser Electronics | Ethernet ICs PHYTER COMMERCIAL TEMP SGL PORT RoHS: Compliant | 3893 |
|
$1.2000 / $2.7400 | Buy Now |
DISTI #
DP83848KSQ/NOPB
|
TME | IC: interface, transceiver, 100Base-TX,10Base-T, WQFN40, -40÷85°C Min Qty: 1 | 0 |
|
$1.5100 / $2.5000 | RFQ |
|
Ameya Holding Limited | PHYTER Mini LS Industrial Temperature Single Port 10/100 Mb/s Ethernet Transceiver | 279256 |
|
RFQ | |
|
NexGen Digital | 9 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
|
Sense Electronic Company Limited | WQFN40 | 5000 |
|
RFQ | |
|
Win Source Electronics | IC TXRX ETHERNET PHYTER 40WQFN | 302000 |
|
$0.4530 / $0.6790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83848KSQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848KSQ/NOPB
Texas Instruments
Industrial temperature, 10/100-Mbps Ethernet PHY transceiver in a 40-pin QFN package 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DP83848KSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848KSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EQCO875SC.3-TRAY | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | DP83848KSQ/NOPB vs EQCO875SC.3-TRAY |
EQCO875SC.1 | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | DP83848KSQ/NOPB vs EQCO875SC.1 |
EQCO875SC.3 | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | DP83848KSQ/NOPB vs EQCO875SC.3 |