-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DP83848MPTBEPTR-ND
|
DigiKey | IC TXRX FULL/HALF 1/1 48HLQFP Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) |
250 In Stock |
|
$41.4358 | Buy Now |
DISTI #
595-DP83848MPTBEP
|
Mouser Electronics | Ethernet ICs Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125 RoHS: Compliant | 256 |
|
$42.9200 / $52.9800 | Buy Now |
|
Ameya Holding Limited | 9946 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DP83848MPTBEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848MPTBEP
Texas Instruments
Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DP83848MPTBEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848MPTBEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS1893BYI-10T | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | DP83848MPTBEP vs ICS1893BYI-10T |
AM79761YC-10 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, PLASTIC, QFP-64 | AMD | DP83848MPTBEP vs AM79761YC-10 |
IDT77V7111TF | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | Integrated Device Technology Inc | DP83848MPTBEP vs IDT77V7111TF |
S2050A-3 | Ethernet Transceiver, PQFP52, 10 X 10 MM, COMPACT, PLASTIC, QFP-52 | Rochester Electronics LLC | DP83848MPTBEP vs S2050A-3 |
S2060B | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | DP83848MPTBEP vs S2060B |
FMM4012KA | Ethernet Transceiver, PQFP64, 14 X 14 MM, HEAT SINK, PLASTIC, QFP-64 | FUJITSU Limited | DP83848MPTBEP vs FMM4012KA |
14235R-2000 | Ethernet Transceiver, 1-Trnsvr, 7 X 7 MM, QFN-48 | Echelon Corporation | DP83848MPTBEP vs 14235R-2000 |
IL41050TA-1ETR7 | Ethernet Transceiver, PDSO16, QSOP-16 | NVE Corporation | DP83848MPTBEP vs IL41050TA-1ETR7 |
CR95HF-VMD5T | 13.56-MHz multi-protocol contactless transceiver IC with SPI and UART serial access | STMicroelectronics | DP83848MPTBEP vs CR95HF-VMD5T |
HFBR-5803T | DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 | Avago Technologies | DP83848MPTBEP vs HFBR-5803T |