Part Details for DP83848YB/NOPB by Texas Instruments
Results Overview of DP83848YB/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DP83848YB/NOPB Information
DP83848YB/NOPB by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DP83848YBX/NOPB | Texas Instruments | PHYTER Extreme Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-HLQFP -40 to 125 | |
DP83848YB/NOPB | Texas Instruments | PHYTER Extreme Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-HLQFP -40 to 125 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for DP83848YB/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2452
|
Newark | Ethernet Transceiver, 100Mbps, Hlqfp-48, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller Ic Case Style:Hlqfp, No. Of Pins:48Pins, Ic Interface Type:Mii, Rmii, Operating Rohs Compliant: Yes |Texas Instruments DP83848YB/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$38.9600 / $42.6300 | Buy Now |
|
LCSC | 1 LQFP-48(7x7) Ethernet Transceivers ROHS | 3 |
|
$46.6695 / $49.0781 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER 1/1 48LQFP | 1966 |
|
$24.8700 / $37.3050 | Buy Now |
Part Details for DP83848YB/NOPB
DP83848YB/NOPB CAD Models
DP83848YB/NOPB Part Data Attributes
|
DP83848YB/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP83848YB/NOPB
Texas Instruments
Extended temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG support 48-HLQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DP83848YB/NOPB
This table gives cross-reference parts and alternative options found for DP83848YB/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848YB/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DP83848YBX/NOPB | Texas Instruments | $18.5264 | Extended temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG support 48-HLQFP -40 to 125 | DP83848YB/NOPB vs DP83848YBX/NOPB |