Part Details for DP83848YB by National Semiconductor Corporation
Overview of DP83848YB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP83848YB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 323 |
|
RFQ |
Part Details for DP83848YB
DP83848YB CAD Models
DP83848YB Part Data Attributes:
|
DP83848YB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP83848YB
National Semiconductor Corporation
IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LQFP-48, Network Interface
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 7 X 7 MM, LQFP-48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for DP83848YB
This table gives cross-reference parts and alternative options found for DP83848YB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP83848YB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP83848YB | PHYTER Extreme Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver 48-HLQFP | Texas Instruments | DP83848YB vs DP83848YB |
DP83848YBX/NOPB | Extended temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG support 48-HLQFP -40 to 125 | Texas Instruments | DP83848YB vs DP83848YBX/NOPB |
V62/12615-01YE | Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125 | Texas Instruments | DP83848YB vs V62/12615-01YE |
DP83848YB/NOPB | IC DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, ROHS COMPLIANT, LQFP-48, Network Interface | National Semiconductor Corporation | DP83848YB vs DP83848YB/NOPB |
DP83848YB/NOPB | Extended temperature, 10/100-Mbps Ethernet PHY transceiver with JTAG support 48-HLQFP -40 to 125 | Texas Instruments | DP83848YB vs DP83848YB/NOPB |
DP83848VYB/NOPB | High-temperature, low-power 10/100-Mbps Ethernet PHY Transceiver with JTAG support 48-HLQFP -40 to 105 | Texas Instruments | DP83848YB vs DP83848VYB/NOPB |
DP83848VYB | DATACOM, ETHERNET TRANSCEIVER, PQFP48, 7 X 7 MM, LEAD FREE, LQFP-48 | Texas Instruments | DP83848YB vs DP83848VYB |
V62/12615-01YE-R | Enhanced Product PHYTER extreme temperature single port 10/100 Mb/s Ethernet physical layer 48-HLQFP -55 to 125 | Texas Instruments | DP83848YB vs V62/12615-01YE-R |