Part Details for DP8390BN by National Semiconductor Corporation
Overview of DP8390BN by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DP8390BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 67 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 297 |
|
$6.8700 / $13.7400 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 53 |
|
$10.0000 / $16.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 21 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 4 |
|
$11.0000 / $15.0000 | Buy Now |
|
Quest Components | LAN Node Controller, 48 Pin, DIP | 4 |
|
$10.0800 | Buy Now |
Part Details for DP8390BN
DP8390BN CAD Models
DP8390BN Part Data Attributes
|
DP8390BN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8390BN
National Semiconductor Corporation
IC,LAN NODE CONTROLLER,CMOS,DIP,48PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 1.25 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |