DP8429D-80
Description: IC 1M X 1, DRAM CONTROLLER, CDIP52, SIDE BRAZED, CERAMIC, DIP-52, Memory Controller

Overview of DP8429D-80 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for DP8429D-80 by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DP8429D-80-ND
DigiKey DRAM CONTROLLER, 1M X 1 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 419
In Stock
  • 4 $83.0600
$83.0600 Buy Now
Quest Components MEMORY CONTROLLER, 52 Pin, DIP 6
  • 1 $69.4980
$69.4980 Buy Now
Rochester Electronics DRAM Controller, 1M X 1, Bipolar, CDIP52 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 419
  • 1 $83.8600
  • 25 $82.1900
  • 100 $78.8300
  • 500 $75.4800
  • 1,000 $71.2800
$71.2800 / $83.8600 Buy Now

CAD Models for DP8429D-80 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DP8429D-80 by National Semiconductor Corporation

DP8429D-80
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP52,.6
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
20
Boundary Scan
NO
Clock Frequency-Max
80 MHz
External Data Bus Width
JESD-30 Code
R-CDIP-T52
JESD-609 Code
e0
Low Power Mode
NO
Memory Organization
1M X 1
Number of Banks
4
Number of Terminals
52
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP52,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
240 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
Want to compare parts?
  1. DP8429D-80
    National Semiconductor Corporation
    IC 1M X 1, DRAM CONTROLLER, CDIP52, SIDE BRAZED, CERAMIC, DIP-52, Memory Controller
    VS

Alternate Parts for DP8429D-80

This table gives cross-reference parts and alternative options found for DP8429D-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8429D-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DP8429D-80 1MX1, DRAM CONTROLLER, CDIP52, SIDE BRAZED, CERAMIC, DIP-52 Texas Instruments DP8429D-80 vs DP8429D-80
Part Number Description Manufacturer Compare
29F68AQCQR IC 256K X 1, DRAM CONTROLLER, PQCC52, PLASTIC, LCC-52, Memory Controller National Semiconductor Corporation DP8429D-80 vs 29F68AQCQR
SN74S409L DRAM Controller, CMOS, MQCC52, Monolithic Memories (RETIRED) DP8429D-80 vs SN74S409L
29F68AQCQR 256K X 1, DRAM CONTROLLER, PQCC52 Texas Instruments DP8429D-80 vs 29F68AQCQR
74F68AQCX IC 256K X 1, DRAM CONTROLLER, PQCC52, PLASTIC, LCC-52, Memory Controller National Semiconductor Corporation DP8429D-80 vs 74F68AQCX
54F968QMQB 1MX1, DRAM CONTROLLER, PQCC52, PLASTIC, LCC-52 Texas Instruments DP8429D-80 vs 54F968QMQB
DP8429D-70 1MX1, DRAM CONTROLLER, CDIP52, SIDE BRAZED, CERAMIC, DIP-52 Texas Instruments DP8429D-80 vs DP8429D-70
29F68AQCX 256KX1, DRAM CONTROLLER, PQCC52, PLASTIC, LCC-52 Texas Instruments DP8429D-80 vs 29F68AQCX
54F68AQMX IC 256K X 1, DRAM CONTROLLER, PQCC52, PLASTIC, LCC-52, Memory Controller National Semiconductor Corporation DP8429D-80 vs 54F68AQMX
SN74S408-2L DRAM Controller, CMOS, MQCC52, Monolithic Memories (RETIRED) DP8429D-80 vs SN74S408-2L
74F968QC IC DRAM CONTROLLER, PQCC52, PLASTIC, LCC-52, Memory Controller National Semiconductor Corporation DP8429D-80 vs 74F968QC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DP8429D-80 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DP8429D-80 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DP8429D-80 would you like to use for your alert(s)?
  • Please alert me when DP8429D-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DP8429D-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DP8429D-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DP8429D-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DP8429D-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DP8429D-80 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: