Part Details for DP8481N by Texas Instruments
Overview of DP8481N by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP8481N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TTL TO ECL TRANSLATOR, 1 FUNC, INVERTED OUTPUT, BIPOLAR, PDIP16 | 600 |
|
$4.4000 / $12.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5567 |
|
RFQ |
Part Details for DP8481N
DP8481N CAD Models
DP8481N Part Data Attributes
|
DP8481N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DP8481N
Texas Instruments
TTL TO ECL TRANSLATOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | ||
Interface IC Type | TTL TO ECL TRANSLATOR | |
JESD-30 Code | R-PDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |