-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 7A, 425kHz Switching Freq-Max, CMOS, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPA425PN by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5170
|
Newark | Dc/Dc Controller, Flyback, 150Deg C, No. Of Outputs:1Outputs, Topology:Flyback, Input Voltage Min:16V, Input Voltage Max:75V, Max Output Current:-, Ic Case/Package:Smd, No. Of Pins:8Pins, Ic Mounting:Through Hole, Efficiency:85% Rohs Compliant: Yes |Power Integrations DPA425PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.3400 | Buy Now |
DISTI #
DPA425PN
|
Avnet Americas | Highly Integrated DC-DC Converter 8-Pin PDIP - Rail/Tube (Alt: DPA425PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.2400 / $2.8800 | Buy Now |
DISTI #
DPA425PN
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, 7A, DIP8, 36÷75VDC, 220V Min Qty: 1 | 0 |
|
$2.6100 / $4.0500 | RFQ |
DISTI #
DPA425PN
|
Avnet Asia | Highly Integrated DC-DC Converter 8-Pin PDIP (Alt: DPA425PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
DPA425PN
|
EBV Elektronik | Highly Integrated DC-DC Converter 8-Pin PDIP (Alt: DPA425PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | DIP-8 Power Management - Specialized ROHS | 99 |
|
$3.4169 / $3.6061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPA425PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
DPA425PN
Power Integrations
Switching Regulator, Voltage-mode, 7A, 425kHz Switching Freq-Max, CMOS, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 35 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 425 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |