-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPBT8105DICT-ND
|
DigiKey | TRANS PNP 60V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
62247 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
DPBT8105-7
|
Avnet Americas | Trans GP BJT PNP 60V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DPBT8105-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0310 / $0.0366 | Buy Now |
DISTI #
621-DPBT8105-7
|
Mouser Electronics | Bipolar Transistors - BJT 1A RoHS: Compliant | 16716 |
|
$0.0360 / $0.3100 | Buy Now |
DISTI #
70551269
|
RS | 1A PNP Transistor SOT-23 | Diodes Inc DPBT8105-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0890 / $0.1270 | RFQ |
|
Future Electronics | DPBT8105 Series 60 V 1 A PNP Surface Mount Transistor -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 120000Reel |
|
$0.0309 / $0.0349 | Buy Now |
|
Future Electronics | DPBT8105 Series 60 V 1 A PNP Surface Mount Transistor -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0439 / $0.0495 | Buy Now |
|
Bristol Electronics | 1300 |
|
RFQ | ||
|
Quest Components | 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 2256 |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
DPBT8105-7
|
Avnet Americas | Trans GP BJT PNP 60V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DPBT8105-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0310 / $0.0366 | Buy Now |
|
Ameya Holding Limited | DPBT8105 Series 60 V 1 A PNP Surface Mount Transistor -SOT-23-3 | 1356665 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy