Part Details for DPBW03G-15 by Mean Well
Overview of DPBW03G-15 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for DPBW03G-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1400-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 1 Lead time: 12 Weeks Container: - |
8 In Stock |
|
$9.6300 / $10.4800 | Buy Now |
DISTI #
DPBW03G-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DPBW03G-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-DPBW03G-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin +/-15Vout +/-100mA SIP Reg Iso RoHS: Compliant | 8 |
|
$8.2900 / $10.2400 | Buy Now |
DISTI #
71028192
|
RS | DC-DC Converter: 3 W SIP Package I/P:18-75VDC, O/P:+/-15V @+/-100mA, SIP | MEAN WELL DPBW03G-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3800 / $11.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$9.8700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Module RoHS: Compliant | 5 Factory Stock |
|
$7.9200 / $9.2400 | Buy Now |
DISTI #
41975970
|
Verical | Module DC-DC 48VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1727 | Americas - 1 |
|
$7.4600 | Buy Now |
DISTI #
DPBW03G-15
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 15VDC, Uout2: -15VDC, SIP8 Min Qty: 1 | 0 |
|
$8.8200 / $9.7700 | RFQ |
DISTI #
000000000005613960
|
Sager | Isolated DC/DC Converters - Through Hole 18-75Vin +/-15Vout +/-100mA SIP Reg Iso Min Qty: 1 | 0 |
|
$8.3800 / $9.5700 | Buy Now |
DISTI #
C1S521900098273
|
Chip1Stop | Module DC-DC 48VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Module RoHS: Compliant | 1 |
|
$9.3900 | Buy Now |
Part Details for DPBW03G-15
DPBW03G-15 CAD Models
DPBW03G-15 Part Data Attributes
|
DPBW03G-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DPBW03G-15
Mean Well
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | SIP-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE-NOM= -15V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.225 V | |
Output Voltage-Min | 14.775 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |