Part Details for DPC-10-1000B3 by Pulse Electronics Corporation
Overview of DPC-10-1000B3 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC-10-1000B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPC-10-1000B3-ND
|
DigiKey | PWR XFMR LAMINATED 10VA TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for DPC-10-1000B3
DPC-10-1000B3 CAD Models
DPC-10-1000B3 Part Data Attributes
|
DPC-10-1000B3
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DPC-10-1000B3
Pulse Electronics Corporation
Power Transformer, 10VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PARALLEL CONNECTED | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 41.27 mm | |
Isolation Voltage | 1500 V | |
Length | 47.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Current 2 | 1 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 36.53 mm |