Part Details for DPC-101 by Panasonic Electronic Components
Overview of DPC-101 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1834-ND
|
DigiKey | SENSOR CONTROLLER NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
16 In Stock |
|
$100.0000 / $110.0000 | Buy Now |
DISTI #
658-DPC-101
|
Mouser Electronics | Sensor Hardware & Accessories Digital Pressure Controller for DPH-100 series only, NPN, 2M cable RoHS: Compliant | 10 |
|
$94.6000 / $110.0000 | Buy Now |
DISTI #
70607951
|
RS | Digital Pressure Controller for DPH-100 Series Only, NPN,2m Cable | Panasonic Industrial Automation DPC-101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.0000 / $110.0000 | RFQ |
|
Onlinecomponents.com | Digital Pressure Controller for DPH-100 Series Only - 4-Digit LED Display + 4-Digit Red / Orange / Green LED Display - NPN Output - 2m Cable. | 0 |
|
$85.5500 / $108.4700 | Buy Now |
|
Master Electronics | Digital Pressure Controller for DPH-100 Series Only - 4-Digit LED Display + 4-Digit Red / Orange / Green LED Display - NPN Output - 2m Cable. | 0 |
|
$85.5500 / $108.4700 | Buy Now |