Part Details for DPC-12-100C5 by Pulse Electronics Corporation
Overview of DPC-12-100C5 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPC-12-100C5
DPC-12-100C5 CAD Models
DPC-12-100C5 Part Data Attributes
|
DPC-12-100C5
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DPC-12-100C5
Pulse Electronics Corporation
Power Transformer, 1.2VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 30.1752 mm | |
Isolation Voltage | 1500 V | |
Length | 34.925 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.1 A | |
Output Current 2 | 0.1 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.2 VA | |
Width | 28.575 mm |