Part Details for DPC-3H30CS1X by TE Connectivity
Overview of DPC-3H30CS1X by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC-3H30CS1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1435
|
Newark | Dpc-3H30Cs1X |Productsunlimited Te Connectivity DPC-3H30CS1X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2600 / $46.2700 | Buy Now |
|
Onlinecomponents.com | Contactor Relay 480VAC 40A 3PST-NO-DM | 0 |
|
$33.4300 / $36.5900 | Buy Now |
DISTI #
TE Connectivity DPC-3H30CS1X
|
PEI Genesis | GENERAL PURPOSE RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Contactor Relay 480VAC 40A 3PST-NO-DM | 0 |
|
$33.4300 / $36.5900 | Buy Now |
Part Details for DPC-3H30CS1X
DPC-3H30CS1X CAD Models
DPC-3H30CS1X Part Data Attributes:
|
DPC-3H30CS1X
TE Connectivity
Buy Now
|
Compare Parts:
DPC-3H30CS1X
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |