Part Details for DPC-3Q30SS1X by TE Connectivity
Overview of DPC-3Q30SS1X by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC-3Q30SS1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1440
|
Newark | Te Connectivity/Products Unl |Productsunlimited Te Connectivity DPC-3Q30SS1X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.1600 / $100.7700 | Buy Now |
DISTI #
DPC-3Q30SS1X-ND
|
DigiKey | RELAY GEN PURP 3PST 30A 24V Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity DPC-3Q30SS1X
|
PEI Genesis | GENERAL PURPOSE RELAY | 0 |
|
Buy Now |