Part Details for DPC-3T30BL1X by TE Connectivity
Overview of DPC-3T30BL1X by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC-3T30BL1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1445
|
Newark | Te Connectivity/Products Unl |Productsunlimited Te Connectivity DPC-3T30BL1X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$41.6500 / $51.7200 | Buy Now |
DISTI #
2266-DPC-3T30BL1X-ND
|
DigiKey | RELAY GEN PURP 3PST 30A 120V Min Qty: 2 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$36.1400 / $37.5400 | Buy Now |
DISTI #
DPC-3T30BL1X-ND
|
DigiKey | RELAY GEN PURP 3PST 30A 120V Min Qty: 2 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contactor Relay 120VAC 40A 3PST-NO-DM RoHS: Compliant |
12 Partner Stock |
|
$30.9600 / $37.6900 | Buy Now |
DISTI #
20277523
|
Verical | Contactor Relay 120VAC 40A 3PST-NO-DM Min Qty: 2 Package Multiple: 1 | Americas - 12 |
|
$34.5600 / $35.2100 | Buy Now |
DISTI #
TE Connectivity DPC-3T30BL1X
|
PEI Genesis | GENERAL PURPOSE RELAY | 12 |
|
Buy Now | |
|
Master Electronics | Contactor Relay 120VAC 40A 3PST-NO-DM RoHS: Compliant |
12 Partner Stock |
|
$30.9600 / $37.6900 | Buy Now |