Part Details for DPCAMM-0.5 by L-com Inc
Overview of DPCAMM-0.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPCAMM-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T9279
|
Newark | Cable Assy, Displayport Plug-Plug, 19.7", Connector Type A:Displayport Plug, Connector Type B:Displayport Plug, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Black, Product Range:Dpcamm-X Series Rohs Compliant: Yes |L-Com DPCAMM-0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$45.9900 | Buy Now |
DISTI #
5073-DPCAMM-0.5-ND
|
DigiKey | DISPLAYPORT CABLE 0.5 METER Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.6084 / $50.5800 | Buy Now |
DISTI #
70126686
|
RS | DisplayPort Cable, Male-Male .5m, DPCAMM Series | L-com DPCAMM-0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$45.9900 | RFQ |
|
Onlinecomponents.com | DISPLAYPORT CABLE 0.5 METER | 0 |
|
$40.3600 / $53.4300 | Buy Now |
DISTI #
77736446
|
Verical | Cable Assembly Video 0.5m Display Port to Display Port 20 to 20 POS M-M 30AWG Min Qty: 2 Package Multiple: 1 | Americas - 92 |
|
$36.3321 / $45.9900 | Buy Now |
DISTI #
DPCAMM-0.5
|
L-com US | L-com's DisplayPort cable offering provides a single cable solution for high definition digital audio and video for computing displays, graphic cards, and laptops. DisplayPort cable Technology is an alternate option to DVI and VGA cables and is the newest PC digital display standard. It is the HDMI® equivalent for computers and provides a simple and easy connection for both high definition digital audio and video. We offer DisplayPort cable lengths in eight off the shelf choices. Order online today!. Min Qty: 1 Package Multiple: 1 | 92 |
|
$36.3300 / $45.9900 | Buy Now |