Part Details for DPD.99.010.5K by LEMO connectors
Overview of DPD.99.010.5K by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1385NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz |
Price & Stock for DPD.99.010.5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPD.99.010.5K-ND
|
DigiKey | TOOL HAND CRIMPER FUW/PUW SIDE Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
736-DPD990105K
|
Mouser Electronics | Crimpers / Crimping Tools B-SERIES HAND CRIMP SMTE 3K SHLD FUW PUW RoHS: Compliant | 0 |
|
Order Now |