There are no models available for this part yet.
Overview of DPF-521C-220V by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1521CS8-3#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LT1521CST-5#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LTC4252-1CMS8#PBF | Analog Devices | Neg V Hot Swap Cntrs |
Price & Stock for DPF-521C-220V by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AH0666
|
Newark | Flow Batching Processor, 220V, Wall Mnt, No. Of Digits/Alpha:13, Digit Height:9.66Mm, Supply Voltage Min:-, Supply Voltage Max:220Vac, Panel Cutout Height:140Mm, Panel Cutout Width:140Mm, Operating Temperature Min:0°C Rohs Compliant: Yes |Omega DPF-521C-220V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,692.1600 | Buy Now | |
DISTI #
DPF-521C-220V
|
Avnet Americas | FLOW BATCHING PROCESSOR - Bulk (Alt: DPF-521C-220V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,692.1595 | Buy Now |