Part Details for DPF-521C by Omega Engineering
Overview of DPF-521C by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1521CS8-3#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LT1521CST-5#TRPBF | Analog Devices | 300mA L Drop Regs w/ uP Q C & | |
LTC4252-1CMS8#PBF | Analog Devices | Neg V Hot Swap Cntrs |
Price & Stock for DPF-521C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH0665
|
Newark | Flow Batching Processor, 115V, Wall Mnt, No. Of Digits/Alpha:13, Digit Height:9.66Mm, Supply Voltage Min:-, Supply Voltage Max:115Vac, Panel Cutout Height:140Mm, Panel Cutout Width:140Mm, Operating Temperature Min:0°C Rohs Compliant: Yes |Omega DPF-521C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,469.8000 | Buy Now |
DISTI #
DPF-521C
|
Avnet Americas | FLOW BATCHING PROCESSOR - Bulk (Alt: DPF-521C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,469.7996 | Buy Now |