Part Details for DPF-521R-220V by Omega Engineering
Overview of DPF-521R-220V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPF-521R-220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH0668
|
Newark | Flow Batching Processor, 220V, Wall Mnt, No. Of Digits/Alpha:13, Digit Height:9.66Mm, Supply Voltage Min:-, Supply Voltage Max:220Vac, Panel Cutout Height:140Mm, Panel Cutout Width:140Mm, Operating Temperature Min:0°C Rohs Compliant: Yes |Omega DPF-521R-220V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,692.1600 | Buy Now |
DISTI #
DPF-521R-220V
|
Avnet Americas | FLOW BATCHING PROCESSOR - Bulk (Alt: DPF-521R-220V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,692.1595 | Buy Now |