There are no models available for this part yet.
Overview of DPF14-206FIB-3K by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Price & Stock for DPF14-206FIB-3K by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65H9172
|
Newark | Female Disconnect, Fully Insulated Premium Nylon With Standard Receptacle Housing. Wire Range Of #16-14 Awg And Tab Size Of .187/.205 X .020 In. (4.8/5.2 X .5Mm). Rohs Compliant: Yes |Panduit DPF14-206FIB-3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: Pack | 0 |
|
$1,089.7900 / $1,250.7000 | Buy Now | |
DISTI #
298-DPF14-206FIB-3KCT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24 In Stock |
|
$0.4512 / $0.5500 | Buy Now | |
DISTI #
DPF14-206FIB-3K
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 19.8mm 7.9mm Tin Reel - Tape and Reel (Alt: DPF14-206FIB-3K) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$288.1800 | Buy Now | |
DISTI #
71405634
|
RS | Female Disconnect, Premium Nylon Insulated, 14-16Awg, Blue | Panduit DPF14-206FIB-3K RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3090 / $0.4410 | RFQ | |
DISTI #
PANDPF14-206FIB-3K
|
Heilind Electronics | FEMALE DISCONNECT, PREMIUM I NYLON FULLY | Americas - 0 in Stock |
|
$0.2084 / $0.2185 | Buy Now | |
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 19.8mm 7.9mm Tin Reel RoHS: Compliant | 0 |
|
$0.2880 / $0.3360 | Buy Now | ||
DISTI #
DPF14-206FIB-3K
|
TTI | Terminals Fem Disc premium NYL fully ins RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3090 / $0.3610 | Buy Now | |
DISTI #
000000000000046824
|
Sager | Terminals Fem Disc premium NYL fully ins Min Qty: 3000 | 0 |
|
$0.1862 / $0.1958 | Buy Now |
CAD Models for DPF14-206FIB-3K by Panduit Corp
Part Data Attributes for DPF14-206FIB-3K by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
8 Weeks
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
14 AWG
|