Part Details for DPF18-250FIM-2K by Panduit Corp
Overview of DPF18-250FIM-2K by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DPF18-250FIM-2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9183
|
Newark | Male Disconnect (Standard Housing), Nylon Fully Insulated, With Funnel Entry, Insulation Support And Internal Wire Stop. Wire Range Of #22-18 Awg And A Tab Size Of .250 X .032 In. (6.3 X .8Mm). Rohs Compliant: Yes |Panduit DPF18-250FIM-2K Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: Pack | 0 |
|
$1,074.8900 / $1,233.6000 | Buy Now |
DISTI #
DPF18-250FIM-2K
|
Avnet Americas | DISCOGRIP MALE PREMIUM NYLON- - Tape and Reel (Alt: DPF18-250FIM-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4221 | Buy Now |
DISTI #
644-DPF18-250FIM-2K
|
Mouser Electronics | Terminals FTAB-DSC 22-18 250X032 NYL RED RoHS: Compliant | 0 |
|
$0.6040 / $0.7800 | Order Now |
DISTI #
PANDPF18-250FIM-2K
|
Heilind Electronics | MALE DISCONNECT, PREMIUM INS NYLON FULLY | Americas - 9000 in Stock |
|
$0.3053 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Reel Smart Discogrip Premium Nylon Fully Insulated Male RoHS: Compliant |
2000 In Stock 50000 Factory Stock |
|
$0.5510 / $0.6040 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 29 |
|
$0.9506 / $1.4625 | Buy Now |
|
Quest Components | 23 |
|
$0.9750 / $1.9500 | Buy Now | |
DISTI #
DPF18-250FIM-2K
|
TTI | Terminals FTAB-DSC 22-18 250X032 NYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4310 / $0.6070 | Buy Now |
DISTI #
DPF18-250FIM-2K
|
Avnet Americas | DISCOGRIP MALE PREMIUM NYLON- - Tape and Reel (Alt: DPF18-250FIM-2K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4221 | Buy Now |
DISTI #
PANDPF18-250FIM-2K
|
Interstate Connecting Components | MALE DISCONNECT, PREMIUM INS NYLON FULLY | 2700 |
|
$0.3053 / $0.3200 | Buy Now |
Part Details for DPF18-250FIM-2K
DPF18-250FIM-2K CAD Models
DPF18-250FIM-2K Part Data Attributes:
|
DPF18-250FIM-2K
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
DPF18-250FIM-2K
Panduit Corp
TAB Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 18 AWG |