Part Details for DPG-106 by Dwyer Instruments Inc
Overview of DPG-106 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6473
|
Newark | Pressure Gauge, 200Psi, 1/4"mnpt, Thread Size - Metric:-, Operating Pressure Max:200Psi, Operating Temperature Min:-18°C, Operating Temperature Max:55°C, Product Range:Dpg Series |Dwyer DPG-106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.7500 / $313.0500 | Buy Now |
DISTI #
70328494
|
RS | Pressure Gauge, 4-Digit Display, 200 psi, +/-0.25% Accuracy, NEMA 4X, DPG Series | Dwyer Instruments DPG-106 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$293.0100 / $325.5700 | RFQ |