DPG1000DAR-300G-1N
Omega Engineering

Overview of DPG1000DAR-300G-1N by Omega Engineering

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DAV11W1S300G40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Socket Straight Solder 40A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness.
DCL21WA4S300G40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 21WA4 Socket Straight Solder 40A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness.
DCV21WA4P300G30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 21WA4 Pin Straight Solder 30A , 200 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness.

Price & Stock for DPG1000DAR-300G-1N by Omega Engineering

Part # Manufacturer Description Stock Price Buy
DISTI # 62AH1245
Newark Dc Power/Dual/Analog 0-300Psi |Omega DPG1000DAR-300G-1N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $743.9600
$743.9600 Buy Now
DISTI # DPG1000DAR-300G-1N
Avnet Americas 0 TO 300 PSI - Bulk (Alt: DPG1000DAR-300G-1N) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1 $743.9577
$743.9577 Buy Now

CAD Models for DPG1000DAR-300G-1N by Omega Engineering
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPG1000DAR-300G-1N by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPG1000DAR-300G-1N by Omega Engineering

Select Manufacturer
Which Manufacturer of DPG1000DAR-300G-1N would you like to use for your alert(s)?
  • Please alert me when DPG1000DAR-300G-1N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPG1000DAR-300G-1N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPG1000DAR-300G-1N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPG1000DAR-300G-1N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPG1000DAR-300G-1N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPG1000DAR-300G-1N by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: