Part Details for DPG101-015G by Omega Engineering
Overview of DPG101-015G by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166015GR-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, / | |
L17HRD2F015G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Socket, AWG 24~28, Full Flash Gold, Tape & Reel 5000pcs, Left Feed | |
L17HRD2M015G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Pin, AWG 24~28, Full Flash Gold, Tape & Reel 5000pcs, Left Feed |
Price & Stock for DPG101-015G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9080
|
Newark | Pressure Gauge, 15Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:15Psi, Operating Temperature Min:-30°C, Operating Temperature Max:80°C, Product Range:Dpg101 Series Rohs Compliant: Yes |Omega DPG101-015G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$322.2100 | Buy Now |
DISTI #
DPG101-015G
|
Avnet Americas | 0 TO 15 PSI, GAUGE PRESSURE - Bulk (Alt: DPG101-015G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$322.2149 | Buy Now |