Part Details for DPG101-060G by Omega Engineering
Overview of DPG101-060G by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50514-5060GLF | Amphenol Communications Solutions | High Pin Count Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 60 Positions, 0 Guide Pin, 6 Power Pins, 2.54mm (0.100in) Pitch |
Price & Stock for DPG101-060G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9083
|
Newark | Pressure Gauge, 60Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:60Psi, Operating Temperature Min:-30°C, Operating Temperature Max:80°C, Product Range:Dpg101 Series Rohs Compliant: Yes |Omega DPG101-060G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.4400 | Buy Now |
DISTI #
DPG101-060G
|
Avnet Americas | 0 TO 60 PSI, GAUGE PRESSURE - Bulk (Alt: DPG101-060G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$320.4413 | Buy Now |