Part Details for DPG101-500G by Omega Engineering
Overview of DPG101-500G by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG101-500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9096
|
Newark | Pressure Gauge, 500Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:500Psi, Operating Temperature Min:-30°C, Operating Temperature Max:80°C, Product Range:Dpg101 Series Rohs Compliant: Yes |Omega DPG101-500G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.2100 | Buy Now |
DISTI #
DPG101-500G
|
Avnet Americas | 0 TO 500 PSI, GAUGE PRESSURE - Bulk (Alt: DPG101-500G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$296.9533 / $338.7123 | Buy Now |
DISTI #
DPG101-500G
|
Avnet Americas | 0 TO 500 PSI, GAUGE PRESSURE - Bulk (Alt: DPG101-500G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$296.9533 / $338.7123 | Buy Now |