There are no models available for this part yet.
Overview of DPG104S-500A by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00A06SL | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
E3500-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.75A, ROHS COMPLIANT PACKAGE-4 | |
165-00A06L | Coilcraft Inc | Variable Inductor, 0.009uH Min, 0.009uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for DPG104S-500A by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AH9138
|
Newark | Pressure Gauge, 500Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:500Psi, Operating Temperature Min:-30°C, Operating Temperature Max:80°C, Product Range:Dpg104 Series Rohs Compliant: Yes |Omega DPG104S-500A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$404.0400 | Buy Now | |
DISTI #
DPG104S-500A
|
Avnet Americas | 0 TO 500 PSI, ABSOLUTE, 4 TO 20 MA OUTPUT - Bulk (Alt: DPG104S-500A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$404.0393 | Buy Now |