Part Details for DPG108-005CG by Omega Engineering
Overview of DPG108-005CG by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG108-005CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9140
|
Newark | Pressure Gauge, 5Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:5Psi, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Product Range:Dpg108 Series Rohs Compliant: Yes |Omega DPG108-005CG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$308.2100 | Buy Now |
DISTI #
DPG108-005CG
|
Avnet Americas | -15 TO 100 PSI, GAUGE, NOT APPLICABLE OUTPUT - Bulk (Alt: DPG108-005CG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$308.2084 | Buy Now |