Part Details for DPG210-015CG by Omega Engineering
Overview of DPG210-015CG by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG210-015CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9165
|
Newark | Pressure Gauge, 15Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:15Psi, Operating Temperature Min:-10°C, Operating Temperature Max:50°C, Product Range:Dpg210 Series Rohs Compliant: Yes |Omega DPG210-015CG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$872.9000 | Buy Now |
DISTI #
DPG210-015CG
|
Avnet Americas | -15 TO 15 PSI, COMPOUND GAUGE PRESSURE - Bulk (Alt: DPG210-015CG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$872.9047 | Buy Now |