There are no models available for this part yet.
Overview of DPG210-015G by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166015GR-E1-AY | Renesas Electronics Corporation | Protected and Intelligent Power Switches, SOP, / | |
L17HRD2F015G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Socket, AWG 24~28, Full Flash Gold, Tape & Reel 5000pcs, Left Feed | |
L17HRD2M015G | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, HR Crimping Pin, AWG 24~28, Full Flash Gold, Tape & Reel 5000pcs, Left Feed |
Price & Stock for DPG210-015G by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AH9166
|
Newark | Pressure Gauge, 15Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:15Psi, Operating Temperature Min:-10°C, Operating Temperature Max:50°C, Product Range:Dpg210 Series Rohs Compliant: Yes |Omega DPG210-015G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$826.2600 | Buy Now | |
DISTI #
DPG210-015G
|
Avnet Americas | 0 TO 15 PSI, GAUGE PRESSURE - Bulk (Alt: DPG210-015G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$826.2563 | Buy Now |