Part Details for DPG210-3.0KG by Omega Engineering
Overview of DPG210-3.0KG by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG210-3.0KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9177
|
Newark | Pressure Gauge, 3000Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:3000Psi, Operating Temperature Min:-10°C, Operating Temperature Max:50°C, Product Range:Dpg210 Series Rohs Compliant: Yes |Omega DPG210-3.0KG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$868.1000 | Buy Now |
DISTI #
DPG210-3.0KG
|
Avnet Americas | 0 TO 300 PSI, GAUGE PRESSURE - Bulk (Alt: DPG210-3.0KG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$868.0997 | Buy Now |