Part Details for DPG409S20-005CG by Omega Engineering
Overview of DPG409S20-005CG by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6005CGN#PBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out | |
LT6005CGN#TRPBF | Analog Devices | 4x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for DPG409S20-005CG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPG409S20-005CG
|
Avnet Americas | -5 TO 5 PSI, COMPOUND GAUGE - Bulk (Alt: DPG409S20-005CG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,601.2631 | Buy Now |